| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DPSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DPSN |
ECC22DPSN
| Heilind Number: | SULECC22DPSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DPSN |
| ECAD Model: |
Specifications
Detailed Description
The ECC22DPSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a double-point contact design and gold-plated terminations, it offers low contact resistance and high signal integrity. Its 2.54mm pitch and 44 positions make it ideal for high-density layouts, while its 700VAC voltage rating ensures safe operation. The connector, with a straight orientation and no mounting required, is easy to install. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. Trust the ECC22DPSN for secure and efficient board-to-board connections in your PCB designs.

