ECC22DPUH

Heilind Number:SULECC22DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPUH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DPUH

Detailed Description

Introducing the ECC22DPUH, a top-of-the-line PCB connector designed for high-performance applications. This female connector features two rows, each accommodating 44 positions, ensuring ample connectivity options. Its clearance hole mount type and right-angle orientation offer versatile installation possibilities. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees reliable conductivity even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power-intensive tasks. The double-point contact design enhances signal transmission efficiency, while the matte tin termination plating ensures long-term durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and mission-critical systems. Upgrade your connectivity solutions with the ECC22DPUH, your trusted partner in seamless electronic connections.