ECC22DPUI

Heilind Number:SULECC22DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DPUI

Detailed Description

Introducing the ECC22DPUI Board-to-Board PCB Connector, a high-performance component designed for secure and reliable electrical connections in demanding environments. This double-row connector features a female gender, with 44 positions arranged in two rows on a 2.54mm pitch. The termination method is through-hole, ensuring robust attachment to the PCB. Contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and threaded mount type provide versatility in installation. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Matte tin plating on termination enhances solderability. Measuring 14.22mm in height and 10.16mm in width, the ECC22DPUI is compact yet efficient. Trust in this connector for seamless board-to-board connections in aerospace, defense, and other high-reliability applications.