| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DPUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DPUN |
ECC22DPUN
| Heilind Number: | SULECC22DPUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DPUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DPUN, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and a voltage rating of 700 VAC, it guarantees secure power transmission. The right-angle orientation and 2.54mm pitch make it ideal for space-constrained layouts. With a 44-position configuration and 3A amperage, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The ECC22DPUN is the perfect solution for high-reliability applications that demand top-notch performance.

