ECC22DRAH

Heilind Number:SULECC22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DRAH

Detailed Description

Introducing the ECC22DRAH, a female board-to-board PCB connector designed for high reliability applications. Featuring PBT and phosphor bronze construction, this connector offers durability and performance. With a pitch of 2.54mm (.1in) and a clearance hole mount type, it ensures secure and efficient connections. Gold-plated phosphor bronze contacts provide excellent conductivity, rated for up to 3A and 700VAC. The right-angle orientation and 44 positions make it ideal for compact PCB layouts. Operating in a wide temperature range from -65°C to 125°C, it guarantees reliability in harsh environments. With a connector height of 10.95mm (.431in) and a connector width of 8.38mm (.33in), it offers versatility in design. The matte tin termination plating ensures long-term stability. Perfect for use in aerospace, defense, and industrial applications, the ECC22DRAH is the ultimate solution for demanding connectivity needs.