ECC22DRAI

Heilind Number:SULECC22DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DRAI

Detailed Description

Introducing the ECC22DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it can handle power-intensive tasks with ease. The female connector has two rows, offering a total of 44 positions for versatile connectivity options. Its threaded mount type and through-hole termination method provide secure and stable attachment to PCBs. Gold-plated phosphor bronze contacts guarantee low contact resistance and excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the ECC22DRAI for robust and efficient board-to-board connections in your next project.