ECC22DRAN

Heilind Number:SULECC22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DRAN

Detailed Description

Introducing the ECC22DRAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable operation in demanding environments. Boasting a double-row design with 44 positions and a 2.54mm pitch, it allows for efficient signal transmission. The contact material of Phosphor Bronze with Gold plating ensures high conductivity and corrosion resistance. Its right-angle orientation and no mounting requirement make it versatile for various assembly setups. Rated for 3A and 700VAC, this connector is suitable for power and signal applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and performance consistency. The ECC22DRAN is a top choice for engineers seeking quality and precision in their PCB designs.