ECC22DRAS

Heilind Number:SULECC22DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DRAS

Detailed Description

Introducing the ECC22DRAS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable operation even in harsh conditions. With a current rating of 3A and a voltage capacity of 700VAC, it delivers robust power transmission. The female gender, dual-row design, and side-hole mount type make it versatile for various applications. Its Thru-Hole termination method guarantees secure attachment to PCBs. Each of its 44 positions is meticulously crafted with Phosphor Bronze contacts plated in gold, offering superior conductivity and longevity. The 2.54mm pitch and full bellow contact type further enhance signal integrity. With a right-angle orientation and a tail length of 3.18mm, it allows for efficient PCB stacking. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Trust the ECC22DRAS for top-tier performance in your connectivity solutions.