ECC22DREH-S13

Heilind Number:SULECC22DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DREH-S13

Detailed Description

PBT & Phosphor Bronze Board To Board PCB Connector, ECC22DREH-S13, is designed for high-reliability applications with a voltage rating of 700 VAC and an amperage of 3 A. Featuring a female gender and 44 positions across 2 rows, this connector ensures secure and efficient connections. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54 mm and a termination method of Card Extender, it offers easy integration into PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. Its orientation in straddle and full bellow contact type further enhances its performance. The connector's clearance hole mount type and matte tin termination plating provide durability and stability. Compact in size with a height of 10.95 mm and width of 8.38 mm, it is ideal for space-constrained applications. Trusted for its quality and reliability, the ECC22DREHS13 is a critical component in demanding electronic systems.