ECC22DREH

Heilind Number:SULECC22DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DREH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DREH

Detailed Description

Introducing the ECC22DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek clearance hole mount type and eyelet termination method, this connector ensures secure and reliable connectivity. Featuring 44 positions in a dual-row configuration, it offers ample versatility for your electronic projects. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its full bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh environments. Compact yet robust, the ECC22DREH is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.