| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DREI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DREI-S13 |
ECC22DREI-S13
| Heilind Number: | SULECC22DREI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DREI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 44 female contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The termination method, card extender, and straddle orientation make it easy to install and secure on the PCB. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Its compact size, with a height of 10.95 mm and width of 8.38 mm, allows for efficient PCB layout. With matte tin termination plating for added reliability, the ECC22DREIS13 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.

