ECC22DREI

Heilind Number:SULECC22DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DREI

Detailed Description

Introducing the ECC22DREI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a compact design and threaded mount type, it offers secure installation onto PCBs. The termination method using eyelets guarantees efficient connectivity. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type ensures a stable connection. With 44 positions, 2.54mm pitch, and 700VAC voltage rating, it's suitable for high-density and high-power applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating enhances solderability. Perfect for industries requiring rugged and efficient PCB connectivity, the ECC22DREI is a top choice for quality and performance.