ECC22DREN-S13

Heilind Number:SULECC22DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DREN-S13

Detailed Description

ECC22DREN-S13 features a female connector with two rows and 44 positions, designed for board-to-board PCB connections. Its PBT and phosphor bronze construction, with gold-plated phosphor bronze contacts, ensures reliable conductivity. The connector, operating at an amperage of 3A and a voltage of 700VAC, is suitable for high-power applications. With a pitch of 2.54mm and a termination method of card extender, it offers secure and efficient connectivity. The full bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is built for durability. Its compact size, with dimensions of 10.95mm (H) x 8.38mm (W), makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures soldering reliability. The ECC22DRENS13 is a high-quality, high-performance connector, suitable for various industrial and electronic applications.