ECC22DREN

Heilind Number:SULECC22DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DREN

Detailed Description

Introducing our ECC22DREN Board To Board PCB Connector, a high-performance component designed for seamless interconnectivity in electronic systems. This female connector features dual rows with 44 positions, offering ample connectivity options. Crafted from durable PBT and Phosphor Bronze materials with gold contact plating, it ensures reliable signal transmission in demanding environments. The termination method of eyelet and termination plating of matte tin further enhance its durability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and compact design, with a height of 10.95mm and width of 8.38mm, make it easy to integrate into PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in extreme conditions. Trust the ECC22DREN for secure and efficient board-to-board connections in your electronic projects.