| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DRES-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DRES-S13 |
ECC22DRES-S13
| Heilind Number: | SULECC22DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECC22DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. Its side hole mount and card extender termination method make it easy to install. The connector has 44 positions arranged in 2 rows with a pitch of 2.54mm, allowing for efficient PCB connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The ECC22DRESS13 is a top choice for engineers seeking high-quality, high-reliability connectors for their designs.

