ECC22DRES

Heilind Number:SULECC22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DRES

Detailed Description

Introducing the ECC22DRES, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a 2.54mm pitch, 44 positions, and a 3A amperage rating, it offers seamless connectivity in two rows. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards. The ECC22DRES's straight orientation and side hole mount type with eyelet termination make installation easy. Its compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained environments. Trusted for its performance, this connector is perfect for applications where reliability is paramount.