ECC22DRMD

Heilind Number:SULECC22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DRMD

Detailed Description

The ECC22DRMD is a high-quality board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connectivity. Its clearance hole mount type and wire wrap termination method make installation easy and efficient. Made of durable PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The connector's loop bellow contact type and straight orientation further enhance its performance. With 44 positions and a tail length of 14.22mm, it provides ample connectivity options. The ECC22DRMD is a versatile and dependable solution for your PCB interconnection needs.