ECC22DRMH-S288

Heilind Number:SULECC22DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DRMH-S288

Detailed Description

The ECC22DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it offers secure connectivity in electronic systems. With a clearance hole mount type and card extender termination method, installation is efficient. The contact material of phosphor bronze with gold plating ensures reliable signal transmission, while the loop bellow contact type guarantees durability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and data-intensive tasks. Its wide operating temperature range from -65 to 125°C makes it ideal for harsh environments. With 44 positions and a tail length of 13.84mm, it provides ample connectivity options. The matte tin termination plating enhances corrosion resistance. Whether in aerospace, defense, or industrial settings, the ECC22DRMHS288 connector delivers high performance and reliability.