ECC22DRMH

Heilind Number:SULECC22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DRMH

Detailed Description

Introducing the ECC22DRMH, a high-performance female board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 44 positions, this connector offers ample connectivity options while ensuring precise alignment. The PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability, even in demanding environments. Engineered for versatility, it supports wire wrap termination and has a clearance hole mount type, making installation a breeze. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust the ECC22DRMH for seamless and secure PCB connections, meeting your connectivity needs with uncompromising quality.