| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DRMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DRMI-S288 |
ECC22DRMI-S288
| Heilind Number: | SULECC22DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
This high-performance ECC22DRMIS288 board-to-board PCB connector is designed for demanding applications requiring secure and reliable connections. Featuring 44 gold-plated phosphor bronze contacts with a loop bellow design, it ensures excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straddle orientation and threaded mount type facilitate easy installation on PCBs. The termination method of card extender and termination plating of matte tin further enhance its functionality. Measuring 9.4mm in width and 15.49mm in height, it offers a compact yet robust solution for connectivity needs. Trust in the ECC22DRMIS288 for high-reliability performance in your electronic systems.

