| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DRMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DRMI |
ECC22DRMI
| Heilind Number: | SULECC22DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DRMI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm (.1 in) and 44 gold-plated phosphor bronze contacts, this connector ensures secure and efficient data transmission. The female gender, two rows, and straight orientation make it versatile for various circuit configurations. Its threaded mount type and wire wrap termination method guarantee stability and ease of installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, the ECC22DRMI is suitable for use in harsh environments. Its matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial electronics, this connector is a reliable choice for your connectivity needs.

