| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DRMN-S288 |
ECC22DRMN-S288
| Heilind Number: | SULECC22DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DRMNS288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity even under high voltages of up to 700 VAC. Featuring a gender of female and 44 positions across 2 rows, it offers ample connectivity options. The termination method of Card Extender and loop bellow contact type guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Trust the ECC22DRMNS288 for efficient and durable board-to-board connections in your electronic systems.

