ECC22DRMN

Heilind Number:SULECC22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DRMN

Detailed Description

Introducing the ECC22DRMN Board to Board PCB Connector, a high-performance component designed for seamless electronic connections. With a gender-specific female interface and two rows of 44 contact positions, this connector ensures efficient signal transmission in a straight orientation. Featuring PBT and Phosphor Bronze construction with Gold plating, it guarantees durability and reliable conductivity, even in demanding environments. The termination method of wire wrap and matte Tin plating make installation easy and secure. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its loop bellow contact type and 2.54 mm pitch provide optimal performance. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it is space-efficient. Ideal for high-speed data transmission and power delivery, the ECC22DRMN is a must-have for any PCB project.