| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DRMS |
ECC22DRMS
| Heilind Number: | SULECC22DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in extreme environments. Its two rows of 44 gold-plated contacts ensure low contact resistance and high durability, suitable for high-speed data transmission. The side-hole mount type and wire wrap termination method provide secure attachment to PCBs. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, the ECC22DRMS guarantees performance under harsh conditions. Its straight orientation and compact dimensions make it ideal for space-constrained designs. Trust in the ECC22DRMS for seamless board-to-board connections in aerospace, defense, and industrial applications.

