ECC22DRMT-S288

Heilind Number:SULECC22DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DRMT-S288

Detailed Description

The ECC22DRMT-S288 is a high-performance board-to-board connector designed for demanding applications. With PBT housing and Phosphor Bronze contacts plated in Gold, it ensures reliable and durable connectivity. Featuring two rows with 44 positions, it offers ample connectivity options. The threaded mount type and card extender termination method provide secure installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 13.84mm and a low connector height of 15.49mm, it is space-efficient. The Matte Tin termination plating ensures efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. Overall, the ECC22DRMTS288 is a top choice for high-reliability board-to-board connections.