The ECC22DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 44 positions each, offering ample connectivity options. Its threaded mount type and wire wrap termination method provide secure attachment and easy installation. The gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and automotive settings. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it complies with RoHS standards. The ECC22DRMT is a versatile and reliable solution for your interconnect needs.