ECC22DRSD-S288

Heilind Number:SULECC22DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DRSD-S288

Detailed Description

Introducing the ECC22DRSD-S288, a versatile board-to-board PCB connector designed for high-reliability applications. Featuring a dual-row configuration with 44 positions, this connector offers secure connectivity in demanding environments. Its female gender and clearance hole mount type ensure easy installation on PCBs. The termination method of card extender, with phosphor bronze contacts plated in gold, guarantees excellent conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for power and signal transmission. The loop bellow contact type and straddle orientation further enhance its reliability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its compact design, measuring only 15.49mm in height and 9.4mm in width, saves valuable board space. Rest assured of its quality, as it complies with strict industry standards. Elevate your PCB connectivity with the ECC22DRSD-S288.