ECC22DRSD

Heilind Number:SULECC22DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DRSD

Detailed Description

The ECC22DRSD is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent power requirements. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type ensures secure mating. With two rows and 44 positions, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy. Operating in temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. The compact design, with a height of .61 inches and a width of .37 inches, saves space on the PCB. Ideal for hi-rel applications, the ECC22DRSD is a top choice for board-to-board and card edge connections. Trust in its performance for your critical electronic systems.