ECC22DRSH-S288

Heilind Number:SULECC22DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DRSH-S288

Detailed Description

The ECC22DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, two rows with a total of 44 positions, and straddle orientation make it versatile for various PCB layouts. Gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. The connector's clearance hole mount type and card extender termination method simplify installation. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh conditions. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Trusted for its quality, the ECC22DRSH-S288 is the ideal choice for high-reliability applications.