| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DRSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DRSI-S288 |
ECC22DRSI-S288
| Heilind Number: | SULECC22DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC22DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a dual-row, 44-position configuration and a pitch of 2.54mm, it offers efficient connectivity on the PCB. The termination method of Card Extender and Matte Tin plating guarantee secure and robust attachment. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The ECC22DRSIS288 is your go-to solution for high-reliability board-to-board connections.

