ECC22DRSI

Heilind Number:SULECC22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DRSI

Detailed Description

Introducing the ECC22DRSI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a contact rating of 3A and a voltage rating of 700 VAC, it guarantees safe and stable power transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the loop bellow contact type provides secure mating. With 44 positions arranged in 2 rows, it offers ample connectivity options. The threaded mounting and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECC22DRSI for your critical connectivity needs.