| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DRSN-S288 |
ECC22DRSN-S288
| Heilind Number: | SULECC22DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DRSNS288, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The 2.54mm pitch and 44 positions make it versatile for various connectivity needs. Its unique Loop Bellow contact type and Matte Tin termination plating enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The ECC22DRSNS288 is the perfect choice for high-reliability systems where performance is paramount.

