| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DRSN |
ECC22DRSN
| Heilind Number: | SULECC22DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DRSN, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic assemblies. With a dual-row configuration featuring 44 positions and a pitch of 2.54mm, this connector offers ample connectivity for your applications. Crafted from durable PBT and Phosphor Bronze with Gold plating, it ensures excellent conductivity and corrosion resistance, even in demanding environments. The straight orientation and no mounting requirement make installation hassle-free. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial settings. Trust the ECC22DRSN for secure and efficient PCB connections.

