| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DRST-S288 |
ECC22DRST-S288
| Heilind Number: | SULECC22DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DRSTS288, a high-performance board-to-board PCB connector designed for uncompromising reliability in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures optimal conductivity and longevity. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission. The two-row, 44-position design with a 2.54mm pitch and straddle orientation allows for efficient and secure connections. Termination via card extender and matte tin plating guarantees stable contact. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the ECC22DRSTS288 for high-reliability connectivity in your critical systems.

