ECC22DRST

Heilind Number:SULECC22DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DRST

Detailed Description

SKU ECC22DRST features a robust design suitable for high-reliability applications, offering a secure connection for your electronic components. This female connector, with two rows and 44 positions, ensures efficient signal transfer in your PCB setups. Crafted from durable PBT and Phosphor Bronze, it guarantees longevity even in harsh operating conditions ranging from -65 to 125 °C. The threaded mount and thru-hole termination method provide stable anchoring on the board. Gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The loop bellow contact type and straight orientation further optimize signal integrity. Compact yet sturdy, this connector, with a height of 15.49 mm and a width of 9.4 mm, is ideal for space-constrained PCB assemblies. Whether in aerospace, defense, or industrial settings, the ECC22DRST guarantees reliable connectivity.