| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DRSZ |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DRSZ |
ECC22DRSZ
| Heilind Number: | SULECC22DRSZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DRSZ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DRSZ PCB Connector, a high-performance component designed for seamless board-to-board connectivity. This female connector features two rows, each housing 44 gold-plated contact loops made of durable phosphor bronze, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for a wide range of applications. The straight orientation and side hole mount type make installation easy, while the termination method of thru hole guarantees secure attachment. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECC22DRSZ for efficient and durable connectivity in your electronic projects.

