ECC22DRTH-S13

Heilind Number:SULECC22DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DRTH-S13

Detailed Description

Introducing the ECC22DRTHS13, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. With two rows of 44 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. Featuring a clearance hole mount type and card extender termination method, installation is efficient and secure. The full bellow contact design and straddle orientation guarantee optimal contact with mating connectors. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact form factor, with a connector height of 10.95mm and width of 8.38mm, saves valuable PCB space. With matte tin termination plating, it offers enhanced durability. Ideal for applications where high reliability is essential, the ECC22DRTHS13 is the perfect choice for demanding electronic designs.