ECC22DRTI-S13

Heilind Number:SULECC22DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DRTI-S13

Detailed Description

Introducing the ECC22DRTIS13, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 44 gold-plated full bellow contacts, this connector ensures reliable signal transmission at an amperage of 3A and a voltage rating of 700VAC. Crafted with a termination method of card extender and contact material of phosphor bronze, it guarantees robust connectivity. Its threaded mount type and straddle orientation offer secure attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, and with a tail length of 4.7mm (.185 in), this connector is suitable for harsh environments. Boasting a compact design with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is ideal for space-constrained applications. The termination plating of matte tin enhances durability. Whether in aerospace, telecommunications, or industrial electronics, the ECC22DRTIS13 delivers exceptional performance, making it a reliable choice for your connectivity needs.