ECC22DRTI

Heilind Number:SULECC22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DRTI

Detailed Description

Introducing the ECC22DRTI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials with gold plating for optimal conductivity. The threaded mount type and thru-hole termination method ensure secure installation, while the full bellow contact type and straight orientation provide seamless connectivity. With 44 positions and a 2.54mm pitch, it offers versatile compatibility for various applications. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it guarantees stable performance even in harsh environments. The matte tin termination plating further enhances durability, making it suitable for demanding industrial settings. Upgrade your connectivity solutions with the ECC22DRTI.