ECC22DRTN-S13

Heilind Number:SULECC22DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DRTN-S13

Detailed Description

ECC22DRTN-S13 features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance. Designed for female connectivity in electronic systems, this connector offers 44 positions with a dual-row layout. With a contact rating of 3A and a voltage capacity of 700 VAC, it meets high-power demands. The termination method of Card Extender and contact plating of Gold guarantee efficient signal transmission. Operating in a wide temperature range from -65 to 125 °C, it suits various environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. With a pitch of 2.54mm, it facilitates easy PCB integration. The Matte Tin termination plating ensures soldering reliability. This ECC22DRTNS13 connector is perfect for board-to-board and card edge connections in demanding settings.