ECC22DRTN

Heilind Number:SULECC22DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DRTN

Detailed Description

Introducing the ECC22DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and 44 positions offers ample versatility. Featuring a straight orientation and thru-hole termination, it guarantees easy and secure installation. Gold-plated contacts provide excellent conductivity, while the matte tin termination ensures durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial settings. Its 2.54mm pitch and .1-inch tail length allow for efficient PCB connections. Trust the ECC22DRTN for robust and efficient board-to-board connectivity in your electronic designs.