| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DRTS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DRTS-S13 |
ECC22DRTS-S13
| Heilind Number: | SULECC22DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DRTSS13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage of 700VAC, it meets the requirements of power-intensive systems. The 2.54mm pitch and 44 positions allow for versatile connectivity options. Its side hole mount and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable space on your PCB. Trust the ECC22DRTSS13 for secure and efficient board-to-board connections in your next project.

