ECC22DRTS

Heilind Number:SULECC22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRTS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DRTS

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the ECC22DRTS connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector offers reliable power transmission. Its two rows of contacts, terminated through holes, ensure secure PCB mounting. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability, meeting stringent quality standards. With a pitch of 2.54mm and 44 positions, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation, compact dimensions (10.95mm height, 8.38mm width), and tail length of 5.08mm make it versatile for various board-to-board and card edge applications. With matte tin plating, it guarantees long-term reliability. The ECC22DRTS is the ideal choice for demanding connectivity needs in industries requiring high reliability and performance.