ECC22DRXI

Heilind Number:SULECC22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DRXI

Detailed Description

Introducing the ECC22DRXI, a high-performance board to board PCB connector designed for reliable and efficient connectivity in electronic systems. With PBT and Phosphor Bronze construction, this connector ensures durability and excellent signal transmission. Featuring a 2-row, 44-position female interface with threaded mounting and through-hole termination, it offers secure and stable connections. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the full bellow contact type and straight orientation enhance signal integrity. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. With a tail length of 4.7mm and compact dimensions of 10.95mm x 8.38mm, it is space-efficient yet easy to install. Engineered for performance, reliability, and versatility, the ECC22DRXI is the ideal solution for demanding PCB interconnections in various industries.