ECC22DRXS

Heilind Number:SULECC22DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DRXS

Detailed Description

SKU ECC22DRXS offers reliable connectivity with its PBT and phosphor bronze construction, ensuring durability in demanding environments. Designed for female connectors, this component features two rows with a side hole mount type for secure attachment. The termination method is through-hole, guaranteeing stability during operation. The gold-plated phosphor bronze contacts provide excellent conductivity, suitable for applications requiring a current of up to 3A and a voltage of 700VAC. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options. The full bellow contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. The matte tin termination plating ensures long-term reliability. Classified under the hi-rel category, this ECC22DRXS component is a dependable choice for board-to-board and card edge connections.