ECC22DRYH-S13

Heilind Number:SULECC22DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DRYH-S13

Detailed Description

The ECC22DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage rating of 700VAC. Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. The termination method, through card extender with matte tin plating, guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its unique full bellow contact type and straddle orientation provide stability and ease of use. With 44 positions and a tail length of 10.8mm (.425 in), it offers ample connectivity options. The ECC22DRYHS13 is ideal for applications where reliability and performance are crucial.