ECC22DRYH

Heilind Number:SULECC22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRYH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DRYH

Detailed Description

The ECC22DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The gold-plated contacts guarantee excellent signal transmission, while the full bellow design allows for secure connections. With 44 positions spread across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy and efficient. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. Its compact size, with a height of 10.95mm and width of 8.38mm, saves valuable board space. The matte tin termination plating ensures long-term reliability. Trust the ECC22DRYH for high-quality board-to-board connections in your designs.