| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DRYI-S13 |
ECC22DRYI-S13
| Heilind Number: | SULECC22DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DRYIS13, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, this female connector features two rows of 44 gold-plated phosphor bronze contacts in a 2.54mm pitch. The termination method, card extender, ensures secure and efficient assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various applications. Its straddle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained designs. With matte tin termination plating, it offers enhanced durability. Trust the ECC22DRYIS13 for high-reliability connections in your PCB designs.

