ECC22DRYI

Heilind Number:SULECC22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRYI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DRYI

Detailed Description

Introducing the ECC22DRYI, a high-performance female board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and data connectivity. Featuring 44 positions spread across 2 rows, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable attachment to the PCB. Its contact material of Phosphor Bronze with Gold plating ensures excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various environmental conditions. The straight orientation and threaded mount type provide easy installation. Perfect for applications requiring high-speed data transfer and high reliability, the ECC22DRYI is a top choice for engineers and manufacturers in the electronics industry.