| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DRYN-S13 |
ECC22DRYN-S13
| Heilind Number: | SULECC22DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECC22DRYN-S13 connector, crafted from PBT and Phosphor Bronze with Gold plating, offers reliable power and signal transmission. With a 3A current rating and 700VAC voltage, it's ideal for high-performance applications. Featuring two rows of 44 female contacts in a straddle orientation, this connector ensures secure connections on PCBs. The Full Bellow contact type and Card Extender termination method guarantee durability and easy installation. With an operating temperature range of -65 to 125°C, it's suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. Matte Tin termination plating adds further corrosion resistance. This ECC22DRYNS13 connector is perfect for board-to-board and card edge connections in various industries, offering a reliable solution for your connectivity needs.

